842-058-524-108

Heilind Number:EDA842-058-524-108
Manufacturer:EDAC
Manufacturer Number:842-058-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-524-108

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row housing with 58 positions, ensuring optimal performance in compact spaces. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliable conductivity. The green color adds a visual touch, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is perfect for demanding applications in various industries. Upgrade your PCB setup with this high-quality component, a must-have in any electronic assembly toolkit.