842-058-524-212

Heilind Number:EDA842-058-524-212
Manufacturer:EDAC
Manufacturer Number:842-058-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-524-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a double-row layout with 58 positions, ideal for high-density applications. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are guaranteed. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board connections in your electronic designs.