842-058-540-101

Heilind Number:EDA842-058-540-101
Manufacturer:EDAC
Manufacturer Number:842-058-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-540-101

Detailed Description

Enhance your PCB connection with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features a single row layout with 58 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability in extreme conditions, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.