842-058-540-102

Heilind Number:EDA842-058-540-102
Manufacturer:EDAC
Manufacturer Number:842-058-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sleek and durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even under extreme conditions. With a single row layout and 58 positions, it offers seamless integration for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connection capabilities with this essential component.