842-058-540-103

Heilind Number:EDA842-058-540-103
Manufacturer:EDAC
Manufacturer Number:842-058-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-540-103

Detailed Description

Enhance your system's connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and 58 positions, it offers ample versatility for your PCB connections. The compact .1 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this green connector for seamless and high-speed data transfer in your electronic devices.