842-058-540-104

Heilind Number:EDA842-058-540-104
Manufacturer:EDAC
Manufacturer Number:842-058-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-540-104

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 58 positions, perfect for seamless board-to-board PCB connections. Its housing material, UL 94V-0 Diallyl Phthalate, ensures safety and performance even in challenging environments. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Trust in its straight mount orientation for easy integration into your systems. Elevate your connectivity with this essential component.