842-058-540-108

Heilind Number:EDA842-058-540-108
Manufacturer:EDAC
Manufacturer Number:842-058-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-540-108

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row with 58 positions, making it ideal for various electronic applications. With a 3A amperage and reliable Copper Alloy contacts, it ensures secure and stable connections. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent heat resistance and safety. Its compact .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Perfect for board-to-board connections, this connector guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB assembly process with this essential component.