842-058-540-201

Heilind Number:EDA842-058-540-201
Manufacturer:EDAC
Manufacturer Number:842-058-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission at an amperage of 3A. Featuring 58 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your electronic projects. Explore our range of PCB connectors for more versatile options.