842-058-540-204

Heilind Number:EDA842-058-540-204
Manufacturer:EDAC
Manufacturer Number:842-058-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-540-204

Detailed Description

Upgrade your high-temperature card edge connections with our advanced Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from high-quality Copper Alloy. With two rows of 58 positions each, it offers ample connectivity options for your PCB setup. The compact .1-inch pitch and .2-inch row spacing ensure efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in extreme conditions. Perfect for board-to-board connections, this connector is a must-have in your electronic assembly toolkit. Upgrade your high-temperature card edge connections with our advanced Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from high-quality Copper Alloy. With two rows of 58 positions each, it offers ample connectivity options for your PCB setup. The compact .1-inch pitch and .2-inch row spacing ensure efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in extreme conditions. Perfect for board-to-board connections, this connector is a must-have in your electronic assembly toolkit.