842-058-540-212

Heilind Number:EDA842-058-540-212
Manufacturer:EDAC
Manufacturer Number:842-058-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With two rows and 58 positions, it offers ample space for secure board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding applications in various industries. Upgrade your connectivity with this essential component.