842-058-541-101

Heilind Number:EDA842-058-541-101
Manufacturer:EDAC
Manufacturer Number:842-058-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding industrial environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out for its exceptional performance. With an amperage rating of 3 A, it ensures efficient power transmission, while its UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. The single-row design with 58 positions offers ample connectivity options, making it ideal for various applications. Crafted from high-quality Copper Alloy, the contacts provide reliable signal transmission, with a pitch of .1 in and row spacing of .2 in for easy integration. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector is up to the task. Trust in its superior quality for seamless board-to-board connections in your projects.