842-058-541-102

Heilind Number:EDA842-058-541-102
Manufacturer:EDAC
Manufacturer Number:842-058-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 58 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contacts and .1 inch pitch guarantee reliable signal transmission, while the 3A amperage rating meets high-power demands. Whether you're working in extreme environments or standard conditions, this connector operates flawlessly within a wide temperature range of -40 to 105°C. Its straight mount orientation and .2 inch row spacing make installation a breeze. Elevate your PCB assembly process with this essential component.