842-058-541-104

Heilind Number:EDA842-058-541-104
Manufacturer:EDAC
Manufacturer Number:842-058-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-541-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a sleek green finish. Designed for efficiency, this connector features a single row with 58 positions, perfect for seamless board-to-board PCB connections. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures precision in your assemblies. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in high-temperature environments ranging from -40 to 105 °C. Crafted with copper alloy contacts, it offers superior conductivity, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient electronic connections in your projects.