842-058-541-108

Heilind Number:EDA842-058-541-108
Manufacturer:EDAC
Manufacturer Number:842-058-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-541-108

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for durability, it features a single row configuration with 58 positions, offering ample connectivity options. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures both safety and visual appeal. With a contact material of Copper Alloy, it guarantees reliable, low-resistance connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-performance Card Edge Connector.