842-058-541-201

Heilind Number:EDA842-058-541-201
Manufacturer:EDAC
Manufacturer Number:842-058-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-541-201

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also meets stringent safety standards. With two rows of 58 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it ensures reliable and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board connections. Upgrade your connectivity solutions with this essential component.