842-058-541-202

Heilind Number:EDA842-058-541-202
Manufacturer:EDAC
Manufacturer Number:842-058-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-541-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate. Featuring two rows of 58 positions each, it ensures efficient data transfer with a pitch of .1 inches. Crafted with copper alloy contacts, it guarantees reliable conductivity, even at high temperatures ranging from -40 to 105°C. Its straight mount orientation and compact .2-inch row spacing make it perfect for space-constrained applications. Elevate your connectivity solutions with this essential component.