842-058-541-207

Heilind Number:EDA842-058-541-207
Manufacturer:EDAC
Manufacturer Number:842-058-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-541-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a compact pitch of .1 inches and 58 positions spread across 2 rows, it offers seamless integration into your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this green-colored connector to deliver consistent power with a 3A rating, making it an essential component for your electronic assemblies. Elevate your connectivity solutions with this high-performance Card Edge Connector.