842-058-541-208

Heilind Number:EDA842-058-541-208
Manufacturer:EDAC
Manufacturer Number:842-058-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-541-208

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With two rows of 58 positions and a pitch of .1 inches, it offers ample connectivity for your application. Designed for straight mounting orientation, it facilitates seamless integration into your system. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial projects. Trust in its quality and precision for your board-to-board PCB connections.