842-058-541-212

Heilind Number:EDA842-058-541-212
Manufacturer:EDAC
Manufacturer Number:842-058-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it offers a sturdy housing made of UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for optimal conductivity. With two rows of 58 positions each, it ensures efficient data transfer on PCBs. The compact .1 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various applications in the electronics industry. Explore our range of connectors for more options tailored to your needs.