842-058-542-101

Heilind Number:EDA842-058-542-101
Manufacturer:EDAC
Manufacturer Number:842-058-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-542-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and 58 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, ensures efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientations, it guarantees a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade now and experience seamless connectivity like never before.