842-058-542-102

Heilind Number:EDA842-058-542-102
Manufacturer:EDAC
Manufacturer Number:842-058-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-542-102

Detailed Description

Enhance connectivity in high temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 58 positions with a .1-inch pitch and .2-inch row spacing, offering seamless integration on PCBs. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and efficient power transmission, with an amperage rating of 3 A. Suitable for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for various applications in industries like telecommunications, automotive, and aerospace, this connector guarantees secure and stable board-to-board connections. Trust in its quality to streamline your electronic projects.