842-058-542-104

Heilind Number:EDA842-058-542-104
Manufacturer:EDAC
Manufacturer Number:842-058-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-542-104

Detailed Description

Upgrade your high-temperature electronic connections with this reliable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout and a pitch of .1 inch, it offers 58 positions for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where reliability is paramount. Its straight mount orientation and vibrant green color make it easy to identify and install, while its 3A amperage rating guarantees stable power delivery. Trust in this essential component for your PCB assembly needs.