842-058-542-201

Heilind Number:EDA842-058-542-201
Manufacturer:EDAC
Manufacturer Number:842-058-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-542-201

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in a striking green hue. Designed for durability, it boasts a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable performance even in high-temperature environments. With two rows and 58 positions, it offers ample connectivity for your projects. The .1-inch pitch and .2-inch row spacing allow for precise assembly, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications, from industrial machinery to consumer electronics. Elevate your board-to-board connections with this essential component.