842-058-542-207

Heilind Number:EDA842-058-542-207
Manufacturer:EDAC
Manufacturer Number:842-058-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-542-207

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers seamless integration for your electronic projects. Featuring 58 positions and a straight mount orientation, it provides a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect fit for demanding industrial applications. Upgrade your setup today with this essential component.