842-058-542-212

Heilind Number:EDA842-058-542-212
Manufacturer:EDAC
Manufacturer Number:842-058-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-542-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for ultimate durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With 58 positions spread across 2 rows, it offers ample connectivity options for your circuits. The Copper Alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB assemblies. Elevate your connectivity solutions with this high-performance Card Edge Connector.