842-058-544-102

Heilind Number:EDA842-058-544-102
Manufacturer:EDAC
Manufacturer Number:842-058-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-544-102

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row configuration and 58 positions, it offers ample connectivity options while maintaining compactness. Crafted with precision, the housing material protects the internal copper alloy contacts, guaranteeing reliable performance. Featuring a .1-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections. Whether for industrial or commercial applications, this connector thrives in extreme conditions, with an operating temperature range of -40 to 105 °C. Upgrade your PCB assembly with this essential component for seamless and efficient data transmission.