842-058-544-212

Heilind Number:EDA842-058-544-212
Manufacturer:EDAC
Manufacturer Number:842-058-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-544-212

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh conditions. With a 3A amperage rating and copper alloy contact material, it offers efficient power transfer. Its two rows and 58 positions, along with a pitch of .1 inches and row spacing of .2 inches, provide ample space for secure PCB connections. Perfect for board-to-board applications, it guarantees a straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Elevate your connectivity solutions with this high-performance component.