842-058-555-201

Heilind Number:EDA842-058-555-201
Manufacturer:EDAC
Manufacturer Number:842-058-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-555-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double row configuration and a total of 58 positions, it offers ample connectivity options. The contact points are made of high-quality Copper Alloy, ensuring reliable signal transmission. Operating seamlessly in a temperature range from -40 to 105°C, it's perfect for demanding industrial environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component.