842-058-555-207

Heilind Number:EDA842-058-555-207
Manufacturer:EDAC
Manufacturer Number:842-058-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-555-207

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure power transmission. With two rows and 58 positions, it offers ample connectivity for your PCB layouts. The .1-inch pitch and .2-inch row spacing allow for precise mating with compatible boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in this connector for efficient and durable board-to-board connections.