842-058-555-208

Heilind Number:EDA842-058-555-208
Manufacturer:EDAC
Manufacturer Number:842-058-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-555-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with safety standards. With two rows of 58 positions each, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its sleek straight mount orientation and precise .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your systems with this essential component, a standout in our extensive lineup of top-quality connectors.