842-058-555-212

Heilind Number:EDA842-058-555-212
Manufacturer:EDAC
Manufacturer Number:842-058-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-555-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for durability and efficiency, this connector boasts a 3A amperage capacity, making it ideal for demanding applications. Its UL 94V-0 Diallyl Phthalate housing material ensures reliable performance, even in extreme environments. With two rows of 58 copper alloy contacts, each with a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for superior board-to-board connectivity in your electronic systems.