842-058-556-201

Heilind Number:EDA842-058-556-201
Manufacturer:EDAC
Manufacturer Number:842-058-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-556-201

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate 58 positions for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a variety of environments. Whether for industrial or commercial use, this straight-mount connector guarantees secure and efficient data transmission. Elevate your PCB connections with this essential component.