842-058-556-202

Heilind Number:EDA842-058-556-202
Manufacturer:EDAC
Manufacturer Number:842-058-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-556-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging conditions. With two rows and 58 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.