842-058-556-203

Heilind Number:EDA842-058-556-203
Manufacturer:EDAC
Manufacturer Number:842-058-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and 58 positions with a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options. Its straight mount orientation simplifies installation, making it ideal for various electronic projects. Explore seamless board-to-board connections with this essential component.