842-058-556-207

Heilind Number:EDA842-058-556-207
Manufacturer:EDAC
Manufacturer Number:842-058-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-556-207

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Crafted with precision and durability in mind, this connector is designed for optimal performance in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it ensures reliable power delivery with an amperage of 3A. Featuring two rows and 58 positions, it offers ample connectivity options on a .1-inch pitch with .2-inch row spacing. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications, especially in PCB setups. Upgrade your connectivity solutions with this essential component.