842-058-556-208

Heilind Number:EDA842-058-556-208
Manufacturer:EDAC
Manufacturer Number:842-058-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-556-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring durability and conductivity. With two rows of 58 positions and a pitch of .1 inch, it offers ample connectivity for your PCB applications. The green color adds visual distinction, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature settings. Upgrade your board-to-board connections with this essential component.