842-058-558-101

Heilind Number:EDA842-058-558-101
Manufacturer:EDAC
Manufacturer Number:842-058-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 58 positions for seamless integration. With a contact material of copper alloy and housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and reliability in high-temperature environments. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.