842-058-558-102

Heilind Number:EDA842-058-558-102
Manufacturer:EDAC
Manufacturer Number:842-058-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery at an amperage of 3 A. With a single row layout and 58 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts, spaced at a pitch of .1 inches with .2 inches row spacing, guarantee efficient signal transmission. Engineered for versatility, it can be mounted at a right angle orientation with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore the full range of our PCB connectors for more innovative solutions.