842-058-558-103

Heilind Number:EDA842-058-558-103
Manufacturer:EDAC
Manufacturer Number:842-058-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-558-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 58 positions, each crafted from durable Copper Alloy for optimal conductivity. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The right-angle mount orientation allows for flexible installation, making it a versatile solution for your PCB connectivity needs.