842-058-558-104

Heilind Number:EDA842-058-558-104
Manufacturer:EDAC
Manufacturer Number:842-058-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-558-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring robust performance in demanding environments. With a single row configuration featuring 58 positions, it offers reliable power delivery at an amperage of 3A. Crafted from top-grade Copper Alloy, the contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in industries. Its right-angle mount orientation further enhances versatility. Trust in this high-quality component for seamless and efficient board-to-board connections.