842-058-558-201

Heilind Number:EDA842-058-558-201
Manufacturer:EDAC
Manufacturer Number:842-058-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With an amperage of 3A and copper alloy contact material, it ensures reliable power transmission. The two-row configuration with 58 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for PCB setups, its right-angle mount orientation provides versatility in installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project.