842-058-558-203

Heilind Number:EDA842-058-558-203
Manufacturer:EDAC
Manufacturer Number:842-058-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-558-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and a total of 58 positions, it offers ample connectivity options for your application. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where reliability is paramount. Its right-angle mount orientation further enhances flexibility in PCB layout design. Upgrade to our Card Edge Connector and experience seamless and efficient board-to-board connectivity like never before.