842-058-558-207

Heilind Number:EDA842-058-558-207
Manufacturer:EDAC
Manufacturer Number:842-058-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable power delivery. With two rows and 58 positions, it offers ample connectivity for your PCB applications. The right-angle mount orientation and a pitch of .1 inch facilitate easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Trust in its quality and efficiency for all your board-to-board PCB connectivity needs.