842-058-558-212

Heilind Number:EDA842-058-558-212
Manufacturer:EDAC
Manufacturer Number:842-058-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-558-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in demanding environments. With two rows and 58 positions, it offers ample connectivity for your applications. The copper alloy contacts provide reliable conductivity, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronics projects. Trust in its efficiency and quality for seamless board-to-board connections.