842-058-559-101

Heilind Number:EDA842-058-559-101
Manufacturer:EDAC
Manufacturer Number:842-058-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-559-101

Detailed Description

Upgrade your PCB connection with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. The vibrant Green housing, made of UL 94V-0 Diallyl Phthalate, not only ensures durability but also enhances visibility for easy installation. With a single row layout and 58 positions, this connector offers seamless connectivity for your electronic components. Its Copper Alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Engineered for versatility, it features a Right Angle mount orientation, making it suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for robust and efficient board-to-board connections. Trust in our top-of-the-line products for all your electronic connectivity needs.