842-058-559-102

Heilind Number:EDA842-058-559-102
Manufacturer:EDAC
Manufacturer Number:842-058-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-559-102

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in a vibrant green hue. Designed for durability, it features a UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row layout and a total of 58 positions, it offers seamless integration for your circuitry. The right angle mount orientation provides flexibility in installation, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for industrial and commercial applications. Elevate your connectivity solutions with this essential component.