842-058-559-104

Heilind Number:EDA842-058-559-104
Manufacturer:EDAC
Manufacturer Number:842-058-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-559-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row with 58 copper alloy contact positions, ensuring reliable power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your circuit board. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Its right-angle mount orientation adds versatility to your PCB assembly process, while its 3A amperage rating meets high-power requirements. Elevate your connectivity solutions with this essential component.