842-058-559-108

Heilind Number:EDA842-058-559-108
Manufacturer:EDAC
Manufacturer Number:842-058-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-559-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is designed for optimal performance. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. The single-row design with 58 positions and a pitch of .1 inches offers seamless integration on PCBs. Its right-angle mount orientation and compact .2-inch row spacing further enhance versatility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for efficient and secure connectivity in demanding industrial settings.