842-058-559-207

Heilind Number:EDA842-058-559-207
Manufacturer:EDAC
Manufacturer Number:842-058-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features 58 positions within its two rows, offering ample connectivity options. The housing, made from UL 94V-0 Diallyl Phthalate in a striking green color, ensures both durability and safety. With a copper alloy contact material, it guarantees reliable conductivity, even in demanding applications. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Its right-angle mount orientation allows for seamless integration, while its 3A amperage and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a variety of industrial and electronic projects, this Card Edge Connector is a must-have component for your PCB assembly needs. Elevate your connectivity solutions with this high-performance connector.