842-058-559-212

Heilind Number:EDA842-058-559-212
Manufacturer:EDAC
Manufacturer Number:842-058-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 58 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for flexible installation, and it can withstand extreme temperatures ranging from -40 to 105°C. Elevate your project with this essential component, a must-have in any electronics assembly.